TE Connectivity 5787851-1

Telecom and Datacom Connector, 200 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 48.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787851-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-08-08
LTD Date2022-09-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5787851-2
Telecom and Datacom Connector, 200 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X50X 8.1 Tin
Board to Board & Mezzanine Connectors SeaRay Recpt Assy 10x20x5.1 Tin Reel
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 200 Contacts, Solder, FOURRAY FOLC Series
Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 10ROW 200P 6.5MM SH
TE Connectivity5145165-8
CONN, CARD EDGE, THERMOPLASTIC, WHITE, 92 DUAL POS., GOLD CONT., PCI

Descriptions

Descriptions of TE Connectivity 5787851-1 provided by its distributors.

Telecom and Datacom Connector, 200 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn High Density RCP 200 POS 1.27mm Solder RA Thru-Hole 200 Terminal 1 Port Frame
1.27 [.050] Series I HD FH and J Connectors
Special Order: 200 50SR CMP LP R/A RCPT DOCK Docking Connector | Part Number: 5787851-1 | Internal Number: 5787851-1 | TE Connectivity
CONNECTOR, I/O, RCPT, 200POS, TH; No. of Contacts:200Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:CHAMP 0.050 I Series; Connector Mounting:PCB Mount; Contact Plati

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787851-1 .