TE Connectivity 5747099-7

Connector Accessories 15 POS Backshell and Cable Clamp Thermoplastic Individual
$ 8.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747099-7.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-80.00%

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5747099-7 provided by its distributors.

Connector Accessories 15 POS Backshell and Cable Clamp Thermoplastic Individual
D-Sub Backshells & Clamps, Cable Clamp Kit, Two-Piece RFI/EMI Shield, 15 Position, Size 2, Shielded, Cable Exit Angle 180°, AMPLIMITE Kit
Product Range:-; Cable Exit Angle:180°; Connector Body Material:Thermoplastic Body; Accessory Type:Cable Clamp Kit; Connector Shell Size:2; For Use With:Amplite Series D Sub Connectors Rohs Compliant: Yes |Amp Te Connectivity 5747099-7.
CABLE CLAMP KIT,SZ 2 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 2 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Thermoplastic 2 | Connector Strain Relief | Part Number: 5747099-7 | Internal Number: 5747099-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747099-7.