TE Connectivity 5650949-5

Conn DIN 41612 PIN 120 POS 2.54mm Solder RA Thru-Hole Box
$ 13.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650949-5.

TE Connectivity

Datasheet18 pages13 years ago

Factory Futures

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

CAD Models

Download TE Connectivity 5650949-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity650906-5
2.54mm 3 -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5650874-4
Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5650906-5
Conn DIN 41612 PL 120 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik09732966801
Type R Board to Board 96 Position Female Right Angle 2.54 mm DIN41612 Connector
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5650949-5 provided by its distributors.

Conn DIN 41612 PIN 120 POS 2.54mm Solder RA Thru-Hole Box
DIN 41612 Connectors DIN PLUG 120P R/A TYPE C
120 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P
CONN DIN PLUG 120POS PCB RA GOLD
DIN 41612 PC BOARD CONNECTORS;
TE Connectivity 5650949-5 DIN 连接器
RS APAC
ASSYPINEUROCARDTYPE CLEAD-FREE120 P
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5650949-5 | Internal Number: 5650949-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty