TE Connectivity 5536513-2

Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole Tube
$ 8.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536513-2.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet2 pages8 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5536513-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2025-07-04
LTD Date2025-07-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536507-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536510-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Pin Header, Board-to-Board, 2 mm, 4 Rows, 52 Contacts, Through Hole, MTMM Series
TE Connectivity5223004-2
High Speed/Modular Conn FB RCPT 60 POS R/A 5 ROW RoHS Compliant: Yes
Conn Power HDR 4Power/24Signal POS 2.54mm Solder RA Thru-Hole 56 Terminal 1 Port Tray
Pin Header, Board-to-Board, 2 mm, 4 Rows, 52 Contacts, Through Hole Right Angle, TMM Series

Descriptions

Descriptions of TE Connectivity 5536513-2 provided by its distributors.

Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
High Speed / Modular Connectors VERT HDR ASSY 48 POS 4 ROW SIGNAL MODULE
8 Position 2 mm Pitch 4 Row Header Male Pins Through Hole Connector
Z-PACK SERIES,2MM PITCH 48 WAY 4 ROW STRAIGHT PCB HEADER, SOLDER TERM,3A
CONN HEADER FUTUREBUS 48POS PCB
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
CONN, BACKPLANE, PLUG, 48POS, 2MM; Product Range:Z-PACK Future Bus Series; No. of Contacts:48Contacts; Pitch Spacing:2mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2mm; Contact Mate
2MM FB,SIG,PIN,ASY,048,4.25 PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:48;Centerline (Pitch):2 mm PCB Mount Header Vertical Board-to-Board 48 | Board-To-Board Header & Receptacle | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536513-2 .