TE Connectivity 54326-2

Power Connector Contact; Copper; Silver; Posted (Wire); 0.035 in.; AMP Brand
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54326-2.

TE Connectivity

Datasheet8 pages8 years ago
Datasheet1 page28 years ago
Datasheet9 pages15 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

Supply Chain

Introduction Date1998-03-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity647877-1
TE Connectivity 647877-1 HD Power Male Unshrouded Contact 50/75 Series 6 AWG
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 54326-2 provided by its distributors.

Power Connector Contact; Copper; Silver; Posted (Wire); 0.035 in.; AMP Brand
Series 1 Spring Latch Wire to Board Power Lock Connector
CONTACT, THROUGH HOLE; Connector Type:Co; CONTACT, THROUGH HOLE; Connector Type:Contact, Solder; Series:Power Lock Series I; For Use With:Power Lock Connectors; Contact Plating:Silver; Contact Material:Copper; Contact Termination:Through Hole Vertical; Connector Type:Contact
Special Order: CONTACT,PWR LK,SRS1,LS PC,PSTD Power Contact Type: Contact Operating Voltage: 600 VAC Contact Mating Area Plating Material: Silver Wire Size: 18 – 12 AWG Wire Size: .811 – 3.09 mm² Contact 600 VAC Silver 18 – 12 AWG | Power Contact | Part Number: 54326-2 | Internal Number: 54326-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54326-2.