TE Connectivity 5415085-1

RF Connectors / Coaxial Connectors JACK DECOUPLER R/A 76 OHM ESD
$ 11.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5415085-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.92%

CAD Models

Download TE Connectivity 5415085-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF112291
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 75 ohm, Phosphor Bronze
Amphenol RF031-71058-1010
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity5414409-1
RF Connectors / Coaxial Connectors BNC PCB RT ANG JACK W/POST
TE Connectivity1-1634622-0
Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Box
TE Connectivity5222092-1
CONNECTOR, RF, BNC, JACK, PCB, RIGHT ANGLE, 75 OHM | TE Connectivity 5222092-1

Descriptions

Descriptions of TE Connectivity 5415085-1 provided by its distributors.

RF Connectors / Coaxial Connectors JACK DECOUPLER R/A 76 OHM ESD
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RIGHT ANGLE 75OHMS THROUGH HOLE BNC CONNECTOR, JACK, SOLDER TERMINATION
JACK,DECOUPLER,ESD,75 OHM Part Number: 5415085-1 | Internal Number: 5415085-1 | TE Connectivity
RF COAXIAL, BNC, RIGHT ANGLE JACK, 75OHM
Conn BNC 75Ohm Solder RA Thru-Hole RCP Gold Tube
Jack,decoupler,esd,75 Ohm Rohs Compliant: Yes
Bayonet Lock,Female Socket,Jack 1 1GHz 75
JACK,DECOUPLER,ESD,75 OHM; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5415085-1 .
  • 5415085-1.