TE Connectivity 52955-1

Spring Spade Terminal 14-16AWG Brass Blue 20.6mm Tin T/R
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52955-1.

TE Connectivity

Datasheet12 pages7 years ago
Datasheet19 pages15 years ago
Instruction Sheet1 page26 years ago

Electro Sonic

IHS

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.71%

CAD Models

Download TE Connectivity 52955-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
Snap Spade Tongue Terminal 14-16AWG Copper Blue 20.96mm Electro Tin Avikrimp™ Bag
TE Connectivity53244-2
Crimp Terminal, Fork, #8, 14Awg, Blue Rohs Compliant: Yes |Amp Te Connectivity 53244-2
Snap Spade Tongue Terminal 14-16AWG Copper Blue 23.7mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 52955-1 provided by its distributors.

Spring Spade Terminal 14-16AWG Brass Blue 20.6mm Tin T/R
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; P; TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; Product Range: PLASTI-GRIP Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Stud Size - Metric: M3.5; Stud
TERMINAL,PG SPR SPD 16-14 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Part Number: 52955-1 | Internal Number: 52955-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52955-1.