TE Connectivity 5227839-1

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227839-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.24%

CAD Models

Download TE Connectivity 5227839-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.95
$ 9.68
Stock
17,573
2,358
Authorized Distributors
6
6
Connector Type
TNC
TNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
11 GHz
4 GHz
Termination
Solder
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1814807-1
RF TNC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1814805-1
RF TNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors TNC R/A PCB RECEPTAC C R/A PCB RECEPTACL
Amphenol RF031-5607
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF122454
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5227839-1 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray
RF Connectors / Coaxial Connectors TNC PCB R.A. JACK
Rf/Coaxial, Tnc Jack, R/A, 50 Ohm, Solder; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5227839-1
TNC PCB RT ANGLE JACK RF Interface: TNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .64 in RF Connector Mated Outer Diameter (Approximate): 16.26 mm Impedance: 50 Ω TNC Jack .64" 16.26 mm | Coax Connector | Part Number: 5227839-1 | Internal Number: 5227839-1 | TE Connectivity | TNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227839-1.