TE Connectivity 5205820-2

WASHER FLAT #4 STEEL / #4 Flat Washer 0.032" (0.81mm) Thick Steel Zinc, Yellow Chromate
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205820-2.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.29%

CAD Models

Download TE Connectivity 5205820-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5205820-2 provided by its distributors.

WASHER FLAT #4 STEEL / #4 Flat Washer 0.032" (0.81mm) Thick Steel Zinc, Yellow Chromate
Washerflat #4Plated Rohs Compliant: Yes |Amp Te Connectivity 5205820-2.
Washers Flat Cold Rolled Steel Zinc Yellow Chromate Coating 0.125in 0.219in 0.032in 4 Screw Size
WASHER, FLAT Number 4,PLATED, D-Sub Locking and Mounting
Connector Accessory, Flat Washer
Screws&Fasteners WASHER FLAT #4
AMP 5205820-2 WASHER FLAT #4 PLATED
WASHER, PLAIN, M2.5, ZINC PLATED; Internal Diameter:3.18mm; External Diameter:5.56mm; Fastener Material:-; Thread Size - Metric:M2.5; Fastener Plating:Zinc; Product Range:- 66M8734
WASHER,FLAT #4,PLATED Connector Hardware Accessory Type: Washer Hardware Accessory Function: Latching, Locking & Retention Mounting Washer Latching, Locking & Retention | Connector Hardware | Part Number: 5205820-2 | Internal Number: 5205820-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205820-2 .
  • 5205820-2.