TE Connectivity 5-2337939-4

Card Edge Connector, 164 Contact(s), Straight, Solder Terminal, Black Insulator
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2337939-4.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.62%

CAD Models

Download TE Connectivity 5-2337939-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5-2337939-4 provided by its distributors.

CARD EDGE CONNECTOR, 164 CONTACT(S), STRAIGHT, SOLDER TERMINAL, BLACK INSULATOR
Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST SMD Box/Tray
Connector Card Edge Receptacle 164 Position Straight
CARD EDGE CONN, DUAL SIDE, 164 POS, SMD; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:164 Contacts; Connector Mounting:PCB Mount; Connector Body Orientation:Straight; Con 39AH4198
PCIE GEN4 CON,SMT,164POS,30u,MYLAR,HT Connector System: Board-to-Board PCI Generation: 4 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Contact Mating Area Plating Material Thickness: 30 µin Board-to-Board 4 .039" 1 mm | Pci & Pci Express (Pcie) Connector | Part Number: 5-2337939-4 | Internal Number: 5-2337939-4 | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 523379394