What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-2301996-2

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 1X2
$ 9.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2301996-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

Future Electronics

Newark

Sager Electronics

CAD Models

Download TE Connectivity 5-2301996-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-28
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Descriptions

Descriptions of TE Connectivity 5-2301996-2 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 1X2
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Tray
Industrial RJ45 , RJ45 Connectors, RJ45 with Integrated Magnetics, Multiple Ports, Port Matrix Configuration 1 x 2, RJ Type Jacks & Plugs
Rj45 Connector, Jack, 8P8C, 2Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5-2301996-2
RJ45 JACK INT.MAG. 10/100 1X2 Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 2 Multiple Port Configuration: Ganged Modular Jack Latch Orientation: Standard - Latch Down RJ45 with Integrated Magnetics Multiple Ports 1 x 2 Ganged | Rj45 Connector | Part Number: 5-2301996-2 | Internal Number: 5-2301996-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty