TE Connectivity 5-103969-3

Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103969-3.

TE Connectivity

Datasheet197 pages5 years ago
Datasheet20 pages16 years ago
Technical Drawing1 page16 years ago

IHS

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.17%

CAD Models

Download TE Connectivity 5-103969-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.46
Stock
5,298
2,297
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity103957-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103944-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity1-103957-4
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103976-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103945-3
Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103974-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 5-103969-3 provided by its distributors.

Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
22-26 AWG Receptacle 2.54mm 1 4pin 380nm IDC , 50.55mm*2.49mm
CONN RCPT 4POS IDC 22-26AWG GOLD
.100 AMPMODU Headers Housings & Contacts
Special Order: 5X4 MTE RCPT SR RIBBED .100CL Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Standard Rectangular Connector | 4 Receptacle Connector Assembly Without | Part Number: 5-103969-3 | Internal Number: 5-103969-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty