
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microwave Components, LLC | 414766-8 | 0 | 20h | |||||||||
| Onlinecomponents.com | 414766-8 | 0 | 500 | Bulk | ||||||||
| Master Electronics | 414766-8 | 0 | 500 | |||||||||
| Sager Electronics | 414766-8 | 0 | 2K | Bulk | ||||||||
| Richardson RFPD | 414766-8 | Contact | 2K | 13m |
Download TE Connectivity 414766-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 414766-8 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: