TE Connectivity 414618-2

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 9.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414618-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 414618-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5415487-1
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Plug
Amphenol RF142186-75
connector,rf coaxial,smb straight crimp plug,mini 75 ohm,rg179,187,b9221
Amphenol RF142187-75
connector,rf coaxial,smb straight crimp plug,mini 75 ohm,rg179 double braid
TE Connectivity415487-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Amphenol RF034-1026
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF142194-75
connector, rf coaxial, smb right-angle crimp plug, mini 75 ohm, rg179, 187, b9221

Descriptions

Descriptions of TE Connectivity 414618-2 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Connector, SMB; Straight; Brass; Gold (Center), Nickel (Outer); AMP Brand
Conn SMB 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold Carton
SMB PLUG 75 OHM Part Number: 414618-2 | Internal Number: 414618-2 | Alias Number: 4-27033-0100 | TE Connectivity
Rf/Coaxial, Smb Plug, Straight, 75 Ohm, Crimp; Connector Type:Smb Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg179, Rg187; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 414618-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414618-2.