
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 4-794680-0 | 0 | 15h | |||||||||
| Heilind Asia | 4-794680-0 | 0 | 10h | |||||||||
| Heilind Americas | 4-794680-0 | 0 | 16h | |||||||||
| Sager Electronics | 4-794680-0 | 0 | 2145 | Tray | ||||||||
| Newark | 4-794680-0 | 0 | 2145 |
Download datasheets and manufacturer documentation for TE Connectivity 4-794680-0.
Download TE Connectivity 4-794680-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 4-794680-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 4-794680-0.