What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1470209-8

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1470209-8.

Master Electronics

Datasheet60 pages17 years ago
Datasheet60 pages17 years ago

IHS

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1470209-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-10-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity4-1734506-3
Board to Board & Mezzanine Connectors RCP 2.0MM 40P VRT MT 8 Au 2.6ST
TE Connectivity / AMP4-1734506-4
Board to Board & Mezzanine Connectors RCPT 2.0MM 42P VRT MT 8 Au 2.6ST

Descriptions

Descriptions of TE Connectivity 4-1470209-8 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
AMPMODU 50 Position 2 mm Pitch Board to Board Through Hole Vertical Receptacle
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tray
Push-Pull,Receptacle 2mm 2 50pin 1A 203nm 50mm*4mm
PCB Conn RCPT2MM50PVRT MT8AU2.6ST
300008005,板至板连接器, 母, 50路, 2排, 2MM;
BTB CONN, RCPT, 50POS, 2ROW, 2MM;
CONN RCPT 50POS 0.079 GOLD PCB
Special Order: RCPT,2MM,50P,VRT MT,8AU,2.6ST PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 4-1470209-8 | Internal Number: 4-1470209-8 | 2 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1470209-8.