TE Connectivity 35226R8JT

Res Thick Film 2512 6.8 Ohm 5% 3W ±400ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35226R8JT.

IHS

Datasheet4 pages1 year ago

Future Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-27.12%

CAD Models

Download TE Connectivity 35226R8JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW36R8JT
Res Wirewound 6.8 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
TE Connectivity35206R8JT
Res Thick Film 2512 6.8 Ohm 5% 1W ±350ppm/C Pad SMD T/R
TE ConnectivitySMW26R8JT
Fixed Resistor, Wire Wound, 2W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Fixed Resistor, Metal Glaze/Thick Film, 1W, 6.8ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-076R8L
1W Thick Film Resistors 200V ±5% ±200ppm/℃ 6.8Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity 35226R8JT provided by its distributors.

Res Thick Film 2512 6.8 Ohm 5% 3W ±400ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 6.8 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35226R8JT
Thick Film Resistors - SMD 6.8 OHM 5% 3W
SMD Resistor 2512 6.8Ω ±5% 3W ±400ppm/℃
6.8 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±400 ppm/°C, Solder, CGS 3522
3522 6R8 5% 3W Resistance Value: 6.8 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 6.8 Ω Thick Film Power Resistor 5 % | Part Number: 35226R8JT | Internal Number: 1-2176230-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176230-2