TE Connectivity 325203

Splice Terminal 2AWGCopper 41.15mm Tin Box
$ 4.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325203.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages22 years ago

Farnell

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity320383
2 AWG Closed Barrel Regular Wire SOLISTRAND Ring Tongue Terminal Connector
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Terminal; Connector Type:Compression Lug; Wire Size (Awg):2; Stud Size:1/2 |Molex 19221-0236

Descriptions

Descriptions of TE Connectivity 325203 provided by its distributors.

Splice Terminal 2AWGCopper 41.15mm Tin Box
Ring Terminals & Spade Terminals, Rectangular Tongue, 2 AWG Wire Size, 34 – 35 mm² Wire Size, 52600 – 83700 CMA Wire Size, Stud Size 3/8, AMPOWER
TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP; Product Range: AMPOWER Series; Termination: Crimp; Wire Size AWG Max: 2AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: -; Stud Size - Imperial: 3/8"; Stud
Terminal, Compression Lug, 3/8In, Crimp; Terminal, Tipo:Terminal De Compresión; Rango De Producto:Serie Ampower; Tamaño Del Terminal - Imperial:0.375"; Conductor, Tamaño Awg Min:2Awg; Aislamiento:No Aislado; Terminación:Crimpado |Amp Te Connectivity 325203

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty