TE Connectivity 3-641127-4

Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641127-4.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-17.20%

CAD Models

Download TE Connectivity 3-641127-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.356
$ 0.77
Stock
37,916
31,877
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
TE Connectivity640455-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTA-100
TE Connectivity640453-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Automotive Package
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 3-641127-4 provided by its distributors.

Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole Package
Pin header, 4 pole, pitch 2.54 mm, angled, natural, 3-641127-4
4 Positions 3.56mm Right Angle MTA-100 Series Header
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN HEADER 4POS R/A .100 GOLD
4pin 2.54mm 1 Friction Lock,Header 5A 380nm
Headers & Wire Housings HDR 04P R/A F-LOCK
04P MTA100 HDR ASSY FL/RA LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 3-641127-4 | Internal Number: 3-641127-4 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty