TE Connectivity 3-2172086-2

Conn Circular M 4 POS Solder RA Panel Mount 4 Terminal 1 Port
$ 13.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2172086-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-2172086-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol97-14S-2P
INSERT, SZ 14S, BLUE, INSULATED, 4 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 3-2172086-2 provided by its distributors.

Conn Circular M 4 POS Solder RA Panel Mount 4 Terminal 1 Port
M12.male.pnlrear.dcode.4P.pcbstd.ra |Amp Te Connectivity 3-2172086-2
Plug, 4 pole, solder connection, screw locking, angled, 3-2172086-2
Circular Connector, 4 Contact(s), Brass
Male Pins,Receptacle,Threaded 4pin Brass 4A , 19.5mm
CONN RCPT MALE 4POS GOLD SOLDER
SENSOR CONN, PLUG, 4POS, M12, PANEL; Product Range:-; Sensor Connector Size:M12; Gender:Plug; No. of Contacts:4Contacts; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Right Angle Panel Mount; IP / NEMA Rating:IP
Special Order: M12.MALE.PNLREAR.DCODE.4P.PCBSTD.RA Connector System: Wire-to-Board Number of Positions: 4 Sealable: Yes Contact Current Rating (Max): 4 A Circuit Application: Signal Wire-to-Board 4 4 A | Standard Circular Connector | Part Number: 3-2172086-2 | Internal Number: 3-2172086-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2172086-2 .