TE Connectivity 3-2172070-2

Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
$ 26.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2172070-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-37.43%

CAD Models

Download TE Connectivity 3-2172070-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 3-2172070-2 provided by its distributors.

Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Standard Circular Connectors, Wire-to-Board, 4 Position, Sealable, Signal, Panel Mount, Reverse Gender, Nickel, Brass, A Polarization Code, Polyamide
SENSOR CONN, RCPT, 4POS, M12, PANEL; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:4Contacts; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight Panel Mount; IP / NEMA Rating
M12.MALE.PNLREAR.ACODE.4P.PCBSTAND.STRT Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 18 | Standard Circular Connector | Part Number: 3-2172070-2 | Internal Number: 3-2172070-2 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2172070-2 .