TE Connectivity 234198-E

Conn, Rcpt, 12Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 234198-E
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 234198-E.

IHS

Datasheet6 pages1 year ago

Electro Sonic

Future Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.37%

CAD Models

Download TE Connectivity 234198-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 234198-E provided by its distributors.

Conn, Rcpt, 12Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 234198-E
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Conn Socket Strip Receptacle 12 POS 1.27mm Solder Straight Surface Mount
CONN, RCPT, 12POS, 2ROW, 1.27MM, SMT; Connector Systems: Board-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 2Rows; No. of Contacts: 12Contacts; Connector Mounting: Surface Mount Straight; Product Range: SM 62AK4869

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 234198-E.
  • 234198E