TE Connectivity 2323765-3

I/O Cable, Qsfp-Dd 76P Plug-Plug, 1.5M Rohs Compliant: Yes |Te Connectivity 2323765-3
$ 182.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2323765-3.

IHS

Datasheet5 pages3 years ago

Electro Sonic

ShanghaiCT

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-41.18%

Supply Chain

Introduction Date2019-02-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2323765-3 provided by its distributors.

I/O Cable, Qsfp-Dd 76P Plug-Plug, 1.5M Rohs Compliant: Yes |Te Connectivity 2323765-3
Cable Assembly PVC 1.5m 76POS QSFP-DD to 76POS QSFP-DD PL-PL
Avnet Japan
Ethernet Cables / Networking Cables DD-DD, 32AWG 2-8PR, 1.5M
Cable Assembly, 32AWG, Communication Cable
QSFP-DD, 32 AWG Cable Assembly
输入/输出电缆, QSFP-DD 76P 公-公, 1.5M;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty