TE Connectivity 2301836-1

CONN D-SUB PLUG 37POS VERT SLDR / 37 Position D-Sub Plug, Male Pins Connector
$ 4.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301836-1.

Electro Sonic

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.25%

CAD Models

Download TE Connectivity 2301836-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2301836-1 provided by its distributors.

CONN D-SUB PLUG 37POS VERT SLDR / 37 Position D-Sub Plug, Male Pins Connector
Conn D-Sub PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, #4-40, Plug
Conn High Density D Subminiature PL 37 POS 2.77mm Solder ST Through Hole
37P Male D-Sub Direct Insert 2 1.5A Plugin D-Sub / VGA Connectors ROHS
D Sub Conn, Plug, Dc, 37Pos, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:Amplimite Hd-20 Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2301836-1
AMPL PLUG HD20, VERT, 37P, B/L,4-40 S/LO Connector & Housing Type: Plug Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Plug Wire-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 2301836-1 | Internal Number: 2301836-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty