TE Connectivity 2273012-3

Cable Assembly PUR 5m 22AWG 4POS M8 RA Circular F Carton
$ 17.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273012-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+2.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity2273010-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton

Descriptions

Descriptions of TE Connectivity 2273012-3 provided by its distributors.

Cable Assembly PUR 5m 22AWG 4POS M8 RA Circular F Carton
Sensor Cable5m 22AWG M8 Circular 3 POS SKT Box
Sensor Cables / Actuator Cables 4pos PUR 5.0m M8 agl sckt pig
CBL 3POS FMALE TO WIRE 16.4' / Cable Assembly 16.40' (5.00m)
Circular Connector, 4 Contact(s)
M8 x 1.0 Angled socket Pigtail LED
CABLE ASSY, R/A 3P RCPT-FREE END, 5M;
SENSOR CORD, 4P M8 RCPT-FREE END, 5M; Connector to Connector:90° M8 Receptacle to Free End; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type A:M8 Senso
M8 x 1.0 Angled socket Pigtail LED Cable Assembly Type: M8 Pigtail Number of Positions: 4 Cable Assembly Length: 5 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 4 5 m Sensor/Actuator | M8 Pigtail & Right Angle & Led | Part Number: 2273012-3 | Internal Number: 2273012-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273012-3 .
  • 2273012-3.