TE Connectivity 2238235-1

Wire Splice, AMPLIVAR, Crimp, 22 AWG, 12 AWG, Wire Splice
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2238235-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2238235-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2238235-1 provided by its distributors.

Wire Splice, AMPLIVAR, Crimp, 22 AWG, 12 AWG, Wire Splice
Terminal, Wire Splice, 22-12Awg; Product Range:Amplivar Series; Termination:Crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:-; Terminal Type:Wire Splice; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 2238235-1
SPLICE, AMPLIVAR, THRU, 2D, 600-7000 Magnet Wire Terminal Type: Splice Magnet Wire Size: 27 – 14 AWG Magnet Wire Size: .36 – 1.63 mm Termination Method to Wire & Cable: Crimp Lead Wire Size: 26 – 14 AWG Splice 27 – 14 AWG .36 – 1.63 mm Crimp | Magnet Wire Terminal | Part Number: 2238235-1 | Internal Number: 2238235-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty