TE Connectivity 2213600-1

Coolsplice Lw 12/14 To 14/16 Awg, Sealed Rohs Compliant: Yes |Te Connectivity 2213600-1.
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213600-1.

TE Connectivity

Technical Drawing3 pages5 years ago
Technical Drawing3 pages5 years ago
Technical Drawing3 pages5 years ago
Technical Drawing3 pages5 years ago
Technical Drawing3 pages5 years ago
Instruction Sheet2 pages8 years ago
Technical Drawing3 pages9 years ago
Technical Drawing3 pages9 years ago

JRH Electronics

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.14%

CAD Models

Download TE Connectivity 2213600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2213600-1 provided by its distributors.

Coolsplice Lw 12/14 To 14/16 Awg, Sealed Rohs Compliant: Yes |Te Connectivity 2213600-1.
Butt connectorwith insulation, 2.5-4.0 mm², AWG 16 to 12, transparent/blue/yellow, 48 mm
CoolSplice Series AWG 12-16 Fully Insulated Cable Mount Tin Butt Splice Assembly
TE Connectivity , , 1.5 ¡ú 2.5 mm2,14 ¡ú 12 AWG,16 ¡ú 14 AWG,2.5 ¡ú 4 mm2, 48mm
LARGE WIRE SINGLE POSITION COOLSPLICE 6 12-16 AWG 2.5 - 1.5 MM2 SEALABLE
TE Connectivity 2213600-1 スプライスコネクター
LUMAWISE LED HOLDER Z50 STD PROFILE 1924
COOLSPLICE LW 12/14 TO 14/16 AWG, SEAL Splice Type: Butt Splice Wire Size: 14 – 16 AWG 12 – 14 AWG Wire Size: 4 – 2.5 mm² 2.5 – 1.5 mm² Insulation Option: Fully Insulated Sealable: Yes Butt Splice 14 – 16 AWG 4 – 2.5 mm² | Coolsplice Quick Connect Splice | Part Number: 2213600-1 | Internal Number: 2213600-1 | TE Connectivity | CoolSplice

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213600-1.