TE Connectivity 2213301-2

Barrier Strip Terminal Block, 9A, 0.75mm2, 1 Row(s), 1 Deck(s)
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213301-2.

IHS

Datasheet1 page1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
-13.52%

CAD Models

Download TE Connectivity 2213301-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-01-09
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-06-20
LTD Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2058703-1
2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector
TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
Board Connector, 2 Contact(S), 1 Row(S), Female, Right Angle, 0.145 Inch Pitch, Surface Mount
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Terminal Connector Receptacle Female 2A 500V 2-Pos.

Descriptions

Descriptions of TE Connectivity 2213301-2 provided by its distributors.

Barrier Strip Terminal Block, 9A, 0.75mm2, 1 Row(s), 1 Deck(s)
TE CONNECTIVITY / AMP 2213301-2CONNECTOR, RECEPTACLE, 2 POSITION, 1ROW, 4MM
Conn Poke-In Wire RCP 2 POS 4mm Solder RA Side Entry SMD T/R
Socket header, 2 pole, pitch 4 mm, angled, white, 2213301-2
2 Position 4 mm Pitch SMT 18 - 22 AWG Poke In Connector
Releasable Poke-In, SMT, 2 Position Part Number: 2213301-2 | Internal Number: 2213301-2 | TE Connectivity
Releasable Poke-In, SMT, 2 Position
RELEASBLE POKEIN,SMT,2POSITION
Connector, Receptacle, 2 Position, 1Row, 4Mm; Product Range:Poke-In Series; No. Of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:4Mm; Contact Termination Type:Solder; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2213301-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty