TE Connectivity 2198346-6

SFP Connector, 320 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
$ 130.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2198346-6.

IHS

Datasheet4 pages1 year ago

Master Electronics

Future Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+87.50%

CAD Models

Download TE Connectivity 2198346-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
TE Connectivity5-1814832-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5747844-4
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3

Descriptions

Descriptions of TE Connectivity 2198346-6 provided by its distributors.

SFP Connector, 320 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Conn zSFP+ RCP 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port Medical Tray
zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY
zSFP+ , EMI EMI , 2 x 1,2 x 2,2 x 4,2 x 6,2 x 8 2 x 12 , 32 GBS
CONN. zSFP+ 2x8 RA + LIGHT PIPES, EMI SPRIGNS PRESS-
SFP, SFP+ & zSFP+, Cage Assembly with Integrated Connector, Data Rate (Max) 32 Gb/s, Internal/External EMI Springs, zSFP+ Thermally Enhanced
I/O CONN, ZDF+, RAPT, 320POS, PRESS FIT
CONN ZSFP+ RCPT CAGE 2X8 320P RA
Special Order: zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY Form Factor: zSFP+ Stacked (SFP28) Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No zSFP+ Stacked (SFP28) Cage Assembly with Integrated Connector .8 mm .032" | High Speed I/o | Part Number: 2198346-6 | Internal Number: 2198346-6 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2198346-6 .