TE Connectivity 2178148-1

Modular Connectors / Ethernet Connectors Kit, Plug
$ 9.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178148-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+22.27%

CAD Models

Download TE Connectivity 2178148-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-557963-2
TE CONNECTIVITY 5-557963-2 Modular Connector, Cat3, RJ50, Plug, 10 Contacts, 10 Ways, 1 Ports
TE Connectivity5-557963-3
Conn Modular Plug PL 10 POS 1.02mm ST Cable Mount 10 Terminal 1 Port Cat 3 Box
Pin Header, Power, 3 mm, 2 Rows, 10 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity1-111446-4
Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount Box/Tray
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Connector Wire to Board Header 10 Position 3 mm Solder Straight Thru-Hole Micro-Fit 3.0 BMI™

Descriptions

Descriptions of TE Connectivity 2178148-1 provided by its distributors.

Modular Connectors / Ethernet Connectors Kit, Plug
Conn RJ-45 PL 10 POS Cable Mount 1 Port Cat 5e Bag/Box
MODULAR CONN, RJ45 PLUG, 8P8C, CAT5E
RS APAC
Telecom and Datacom Connector, 10 Contact(s), Plug
VARIANT 14 Push Pull RJ45 CAT5E 10 Position Metal Plug
Kit, CLOUDSPLITTER, Un-Shielded Cbl
Plug, RJ45, 10 pole, 8P8C, Cat 5e, 2178148-1
CABLE ASSEMBLY; KIT; CAT 5E; 24-26AWG; 10P
CONNECTOR, RJ45, PLUG, 1PORT, 10P10C; Connector Type: RJ45; Series: CLOUDSPLITTER; Gender: Plug; No. of Contacts: 10; No. of Positions: 10; No. of Ports: 1; LAN Category: Cat5e; Contact Termination: IDC / IDT;
Kit, CLOUDSPLITTER, Un-Shielded Cbl Modular Jack & Plug Interface Type: RJ45 Plus Power Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Plug Shielded: No Performance Category: Cat 5e RJ45 Plus Power RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2178148-1 | Internal Number: 2178148-1 | TE Connectivity | CLOUDSPLITTER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2178148-1.