TE Connectivity 216564-1

Modular Conn/Ethernet Conn 6/6 PCB MOD.JACK TE
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216564-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-8.81%

CAD Models

Download TE Connectivity 216564-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-03-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity826629-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity825433-6
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II
Pin Header, Vertical, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
TE Connectivity280372-2
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 216564-1 provided by its distributors.

Modular Conn/Ethernet Conn 6/6 PCB MOD.JACK TE
RJ Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port T/R Cat 3
6/6 PCB MOD.JACK TE Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Standard RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 216564-1 | Internal Number: 216564-1 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216564-1.