TE Connectivity 211825-2

13 (8 + 5 Power) Position Circular Connector Receptacle Housing Free Hanging
$ 6.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211825-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages14 years ago

Electro Sonic

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+30.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

AmphenolMS3102A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Automotive
AmphenolMS3102E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns
ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
14way inline coupler plug,5A 1mm contact

Descriptions

Descriptions of TE Connectivity 211825-2 provided by its distributors.

13 (8 + 5 Power) Position Circular Connector Receptacle Housing Free Hanging
CIRCULAR CONNECTOR PLUG SIZE 23 13 POSITION FREE HANGING; Connector Type: Circular Industrial; Product Range: CPC Series 4; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 13Contacts; Coupling Style:
Circular Connector Plug Size 23 13 Position Free Hanging; Rango De Producto:Cpc Series 4; Género:Macho; Núm. De Posiciones:13; Contacto, Género:Hembra; Conector, Montaje:Suspendido; Disposición De Insercción:23-13 |Amp Te Connectivity 211825-2
CPC RECPT ASSEMBLY SIZE 23-13 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211825-2 | Internal Number: 211825-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty