Descriptions of TE Connectivity 2102430-6 provided by its distributors.
Skt Assy, 320, Lf, 30 Au, 10Mm, Mezalok/ Rel Rohs Compliant: Yes |Te Connectivity 2102430-6
8 Row 320 Position 1.27 mm Pitch Mezzanine Vertical PCB SMT Receptacle Connector
Conn Backplane RCP 320 POS 1.27mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 320Psn 10mm Mezalok SocketAssy
Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle
Push-Pull,Receptacle 1.27mm 8 320pin 760nm SMD,P=1.27mm
Skt Assy, 320, LF, 30 AU, 10mm, Mezalok
MEZZANINE CONN, RCPT, 320POS, 8ROW;
CONN RCPT 320POS 0.05 GOLD SMD
2102430-6, TE CONNECTIVITY/AMP BRAND
Special Order: Skt Assy, 320, LF, 30 AU, 10mm, Mezalok PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 8 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 8 | High-Speed Mezzanine Connector: Pin & Socket Connector | Part Number: 2102430-6 | Internal Number: 2102430-6 | 1.27 mm | TE Connectivity | Mezalok