TE Connectivity 2102351-1

Standard Circular Connector FAS-T 10GB PC TAIL RCPT KIT, ElNi
$ 149.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102351-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.83%

CAD Models

Download TE Connectivity 2102351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3102A20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102E22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3100A22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2102351-1 provided by its distributors.

Standard Circular Connector FAS-T 10GB PC TAIL RCPT KIT, ElNi
CEELOK FAS-T, RECEPTACLE KIT, PCB, NI; Product Range:CeeLok FAS-T Series; Circular Connector Shell Style:PCB Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Connecto
CONNECTOR, CIRCULAR, RCPT, 8POS, PCB; Co; CONNECTOR, CIRCULAR, RCPT, 8POS, PCB; Connector Type:Circular Industrial; Series:CeeLok FAS-T; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:PCB; Connector Shell Size:8
CeeLok FAS-T, Receptacle Kit, PCB, Ni Connector System: Wire-to-Board Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 8 Shell Plating Material: Electroless Nickel Polarization Code: N Wire-to-Board Circular Connector Receptacle 8 Electroless Nickel | Standard Circular Connector | Part Number: 2102351-1 | Internal Number: 2102351-1 | TE Connectivity | CeeLok FAS-T
2102351-1, CeeLok FAS-T Receptacle, PC Tail, ElNi, N-Key. Blazing Speed. Reduced Size and Weight. The new CeeLok FAS-T circular connectors, supporting 10-Gb/s Ethernet in a lightweight, compact size 8 M38999 interface. Small and rugged designed to 10GBASE-T or other 100 ohm applications. Mated condition: IP 67. Backshell integrated in plug body provides, low cost, low weight strain relief & EMI protection. M39029 Style Contacts included. Field repairable.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102351-1 .