TE Connectivity 2098762-4

Contact Socket Crimp Straight Cable Mount Copper Alloy Reel
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2098762-4.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-18.72%

CAD Models

Download TE Connectivity 2098762-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-12-31
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2098762-4 provided by its distributors.

Contact Socket Crimp Straight Cable Mount Copper Alloy Reel
Assembly Item, 0.043in Min Cable Dia, 0.055in Max Cable Dia
Contact,female0.64, 22 AWG, CuNiSi, Sn
Contact,female0.64, 22 AWG, CuNiSi, Sn Terminal Type: Receptacle Mating Tab Width: .64 mm Mating Tab Width: .025 in Mating Tab Thickness: .64 mm Mating Tab Thickness: .025 in Receptacle .64 mm .025" | Generation Y Terminals & 68Pos Hybrid | Part Number: 2098762-4 | Internal Number: 2098762-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty