Plug Temperature range: -40 ... +105 °C Colour: Black Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount Gender of housing: Male Housing size: 22 Locking type: Screw Locking Series: CPC1 Poles: 14
Circular Connector Plug Size 22 14 Position Free Hanging; Rango De Producto:Cpc Series 1; Género:Macho; Núm. De Posiciones:14; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:22-14 |Amp Te Connectivity 208486-1
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
TYCO
Tyco Electronics
TE CONN
TYC
TE CONNECT
TE CONNECTIVITY LTD
TE Connectivity Aerospace Defense and Marine
TYCO ELECTRONICS CORPORATION
TE Connectivity Measurement Specialties
TYCO ELECTRO
TYCO ELEC
TYCO ELECTRONICS CORP
TYCO ELECTRONIC
TE Connectivity Passive Product
TE Application Tooling
TYCO ELECT
TYCO ELE
TE CONNECTIVITY (TYCO)
TE CONNECTIVITY SENSORS
TE SENSOR SOLUTIONS
TE CONNECTIV
TE (Tyco)
TE Connectivity Solutions GmbH
TE Connectivity /CGS Brand
TYCO POWER SYSTEMS
Tyco Electronics
TE
TE Connectivty
Part Number Aliases
This part may be known by these alternate part numbers: