TE Connectivity 208485-1

Circular Connector, 7 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
$ 58.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208485-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

JRH Electronics

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102R16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S(946)
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 208485-1 provided by its distributors.

Circular Connector, 7 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONNECTOR RECEPTACLE, SIZE 28,; CIRCULAR CONNECTOR RECEPTACLE, SIZE 28, 7 POSITION, PANEL; Connector Type: Circular Industrial; Product Range: CPC Series 3; Circular Connector Shell Style: Panel Mount Receptacle; N
Circular Connector Receptacle, Size 28, 7 Position, Panel; Rango De Producto:Cpc Series 3; Género:Receptáculo Eléctrico; Núm. De Posiciones:7; Contacto, Género:Pin; Conector, Montaje:Panel; Disposición De Insercción:28-7 |Amp Te Connectivity 208485-1
CMC RECPT ASSEMBLY SIZE 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 10 – 16 AWG Connector System: Wire-to-Panel Sealable: No Housing 600 VDC 10 – 16 AWG Wire-to-Panel | Circular Power Connector | Part Number: 208485-1 | Internal Number: 208485-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2084851