TE Connectivity 207825-9

Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 17.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207825-9.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

Farnell

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-1.44%

CAD Models

Download TE Connectivity 207825-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.942
$ 16.51
Stock
20,522
3,879
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
4
4
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No
ITT / CannonMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialCS3102C-14S-2P(116)
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E14S-2SX
Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 207825-9 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Conn Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
4 Position Size 11- 14 Circular Plastic Connector Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
CONNECTOR CPC RECEPT. ASSY POSTED 4POS SZ 11 SERIES 1 PANEL MNT STD SEX
207825-9, TE Connectivity / AMP Brand
ER - Connector; CPC Receptacle
RS APAC
CONN RCPT MALE 4POS GOLD SOLDER
Circular Connector, Rcpt, 4Pos, Flange; Product Range:Cpc Series 1; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 207825-9
CPC RCPT ASSEMBLY SIZE 11-4 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: No Connector & Contact Terminates To: Printed Circuit Board Connector Assembly 250 VDC Wire-to-Board | Circular Power Connector | Part Number: 207825-9 | Internal Number: 207825-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty