TE Connectivity 2016695-2

Rf Cable Assemblies Rp Bkhd to UMCCGEN4 W/ 1.13 Cable, 100MM
$ 6.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2016695-2.

Electro Sonic

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.12%

CAD Models

Download TE Connectivity 2016695-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2016695-2 provided by its distributors.

RF Cable Assemblies RP BKHD TO UMCCGEN4 W/ 1.13 CABLE, 100mm
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA Female to Male 1.13mm OD Coaxial
Cable Assembly Coaxial 0.1m RP-SMA Bulkhead Jack to UMCC Plug
RF CABLE ASSEMBLY, RP SMA PLUG, FEP, LENGTH .1 M, BLACK, UMCC PLUG
RP-SMA to UMCC Cable Assembly, .33 ft [.1 m], Black Cable, 0 – 9 GHz Operating Frequency, 50 Ω, FEP, 32 AWG, .044 in [1.13 mm] Diameter, RP-SMA Plug
RF CA,UMCC4 TO RPSMA JACK,1.13MM,L100MM Cable Assembly Type: RP-SMA to UMCC4 Cable Assembly Length: .1 m Cable Assembly Length: .328 ft Cable Color: Black Operating Frequency Range: 9 GHz RP-SMA to UMCC4 .1 m .328 ft Black | Rf Cable Assembly | Part Number: 2016695-2 | Internal Number: 2016695-2 | TE Connectivity | RP-SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty