TE Connectivity 2-963215-1

Conn Timer Connector HDR 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Automotive Tray
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-963215-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+9.90%

CAD Models

Download TE Connectivity 2-963215-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-963215-1
Pin Header, Wire-to-Board, 5 mm, 2 Rows, 16 Contacts, Through Hole, Junior Power Timer
TE Connectivity350214-1
Connector Power Header 16 Position 4.95mm Solder Straight Thru-Hole 16 Terminal 1 Port
5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, 16 Circuits
TE Connectivity350427-1
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity827539-1
Conn Shrouded Header (4 Sides) PIN 16 POS 5mm Solder RA Thru-Hole Box
Conn Socket Strip RCP 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube

Descriptions

Descriptions of TE Connectivity 2-963215-1 provided by its distributors.

Conn Timer Connector HDR 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Automotive Tray
TE Connectivity 2-963215-1 Automotive Connector Male Shrouded 16P 3MM
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
16pin 5mm 2 6mm Lever Lock,Plug
AMP 2-963215-1 16P STIFTWANNE 3MM
16P STIFTWANNE 3MM PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 16 | Ampseal Header | TE Connectivity
AUTOMOTIVE CONNECTOR, PLUG, 16POS, PCB; Product Range:Timer Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:16Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:PBT (Polybutylene Terephthalate) Body; Contact Material:Copper Alloy; Contact Plating:Tin; IP Rating:-; Voltage Rating:-; Current Rating:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-963215-1 .