TE Connectivity 2-34853-1

Ring Tongue Terminal 10-12AWGCopper Yellow 27.89mm Tin T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34853-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.30%

CAD Models

Download TE Connectivity 2-34853-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity2-34854-1
Ring Tongue Terminal 10-12 AWG 27.89mm 9.52mm Tin Tape and Reel
TE Connectivity2-35108-1
Ring Tongue Terminal 10-12AWG 27.5mm 9.52mm Tin Tape Mounted
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 2-34853-1 provided by its distributors.

Ring Tongue Terminal 10-12AWGCopper Yellow 27.89mm Tin T/R
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34853-1.
TERM,PG, R, 12-10, #8, T&R Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 2-34853-1 | Internal Number: 2-34853-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34853-1 .
  • 2-34853-1.