TE Connectivity 2-1747066-2

Headers & Wire Housings GRACE INERTIA CONN 2.5 PLUG HSG 2P BLUE
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1747066-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1747066-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity171822-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Header Connector, cable Mount,2 Contacts,0.098 Pitch Rohs Compliant: Yes |Molex 35022-0002
TE Connectivity1969443-2
2pin Terminal Position Assurance (TPA) Economy Power Housings 4.4mm*7.8mm

Descriptions

Descriptions of TE Connectivity 2-1747066-2 provided by its distributors.

Headers & Wire Housings GRACE INERTIA CONN 2.5 PLUG HSG 2P BLUE
Conn Housing PL 2 POS 2.5mmCrimp STCable Mount Blue Bag
Combination Line Connector, 2 Contact(s), Female, Plug
Special Order: GRACE INERTIA CONN 2.5 PLUG HSG 2P BLUE Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Plug Housing Wire-to-Board 2.5 mm | Std Temp Sig Grace Inertia Plug | Part Number: 2-1747066-2 | Internal Number: 2-1747066-2 | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty