TE Connectivity 2-1445093-2

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445093-2.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet8 pages15 years ago

Sager Electronics

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+13.38%

CAD Models

Download TE Connectivity 2-1445093-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-1445051-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445055-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445098-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Amphenol Communications SolutionsG88MPB02002C1EU
Micro Power RoHS Compliant 2015 Board Lock Connector Header 100.0muin 2.54mum
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 2-1445093-2 provided by its distributors.

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
Pin Header, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Through Hole Straight, Micro MATE-N-LOK
2 Position 1 Row 250 V 3.00 mm Header Through Hole Connector
Combination Line Connector, 2 Contact(s), Male, Solder Terminal
Plugin,P=3mm Wire To Board Connector ROHS
Pin header, 2 pole, pitch 3 mm, straight, black, 2-1445093-2
MICRO MNL HDR ASSY S/ROW AU LF
2pin 3mm 1 Header,Locking Ramp 5A 760nm 7mm
2-1445093-2, TE CONNECTIVITY/AMP BRAND
Pitch Spacing:3Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Micro Mate-N-Lok Series; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-1445093-2.
MICRO MNL HDR ASSY S/ROW AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445093-2 | Internal Number: 2-1445093-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445093-2.