TE Connectivity 2-1393793-4

D2n Series Signal Relay 2-From C 2 CO 48 VDC 4000 Ohm 575 mW Gold Plated Silver Nickel Contact
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393793-4.

IHS

Datasheet5 pages1 year ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1393793-5
D2n Series Signal Relay 2-From C 2 CO 48 VDC 4000 Ohm 575 mW Gold Plated Silver Nickel Contact
TE Connectivity1-1393793-5
D2n Series Signal Relay 2-From C 2 CO 48 VDC 4000 Ohm 575 mW Gold Plated Silver Nickel Contact
TE Connectivity1393793-3
Electromechanical Relay DPDT 3A 48VDC 11.52KOhm Through Hole
Power Pcb Relay |Omron Electronic Components G2R-2-H-DC24
Electromechanical Relay DPDT 3A 24VDC 1.6KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-24-H-DC12

Descriptions

Descriptions of TE Connectivity 2-1393793-4 provided by its distributors.

D2n Series Signal Relay 2-From C 2 CO 48 VDC 4000 Ohm 575 mW Gold Plated Silver Nickel Contact
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 48VDC (Coil), 575mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A;; RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage: 48VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Through Hole; Coil Ty
Special Order: V23105A5507A201 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 575 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Axicom D2N Sensitive | 220 VDC 250 VAC 575 mW -20.7dB @ 900MHz | Part Number: V23105A5507A201 | Internal Number: 2-1393793-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23105-A5507-A201
  • V23105A5507A201