TE Connectivity 2-1355123-3

TE Connectivity 2-1355123-3 Automotive Connector Female Unshrouded 60Pos
$ 5.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1355123-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-10.97%

CAD Models

Download TE Connectivity 2-1355123-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity284742-1
Conn Housing Wire to Board Receptacle 60 POS 2.5/3.5mm RA Cable Mount Box
TE Connectivity1734037-6
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn PCB Connector SKT 60 POS 1.27mm Solder RA Thru-Hole 60 Terminal 1 Port LFH™ Tube
TE Connectivity1734101-6
Telecom and Datacom Connector, 60 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn PCB Connector SKT 60 POS 1.27mm Solder RA Thru-Hole 60 Terminal 1 Port Tube
Rectangular Power Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-1355123-3 provided by its distributors.

TE Connectivity 2-1355123-3 Automotive Connector Female Unshrouded 60Pos
Combination Line Connector, 58 Contact(s), Female
Socket, unequipped, 60 pole, straight, 4 rows, black, 2-1355123-3
Conn Housing RCP 60 POS Crimp ST Cable Mount Black Box Automotive
AUTOMOTIVE HOUSING, RECEPTACLE, 60POS;
Plug 4 60pin Female Socket , 60.65mm*36.5mm*43mm
60 Rectangular Connectors - Housings Plug Black
Automotive Housing, Receptacle, 60Pos; Product Range:Mqs Series; Gender:Receptacle; No. Of Positions:60Positions; For Use With:Amp Mqs Series Socket Automotive Contacts; Ip Rating:-; Voltage Rating:12Vdc; Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 2-1355123-3
CARRIER HSG 60POS,ASSY Nominal Voltage Architecture: 12 V Number of Positions: 60 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: 1.5 mm .63 mm Mqs Mixed Signal & Power Connector | 12 V 60 Housing for Female Terminals Wire-to-Board | Part Number: 2-1355123-3 | Internal Number: 2-1355123-3 | 1.5 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty