TE Connectivity 1971777-5

SNG ROW TPA DBL LOCK PLATE 5 POS / Connector Locking Plate For Power Triple Lock Series
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971777-5.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-26.25%

CAD Models

Download TE Connectivity 1971777-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1971777-4
SNG ROW TPA DBL LOCK PLATE 4 POS / Connector Locking Plate For Power Triple Lock Series
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1586025-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male and Female, Solder Terminal, Socket
6.00mm Pitch Wire-to-Wire Male Housing, 4 Circuits, Vertical, Natural

Descriptions

Descriptions of TE Connectivity 1971777-5 provided by its distributors.

SNG ROW TPA DBL LOCK PLATE 5 POS / Connector Locking Plate For Power Triple Lock Series
5 Position (1 x 5) Black Power Triple Lock Nylon TPA Locking Plate Accessory
Connector Accessories Terminal Position Assurance Straight Nylon Black Bag
TERMINAL POSITION ASSURANCE(TPA), 5 POS, 1 ROW, POWER TRIPLE LOCK: 1X5,150C-NA
Contact locking for Power of the series triple locking, 1971777-5
Headers & Wire Housings 1 X 5 150C Blk Tpa-Locking Plate
Connector Accessories 5 POS Double Lock Plate
Connector Accessory, Glass Filled Polyamide
Rectangular Connector Locking, TPA (Terminal Position Assurance), 5 Position, UL 94V-0, -67 – 302 °F [-55 – 150 °C], Power Triple Lock
PTL TPA HIGH TEMP 1 x 5 BLACK Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Primary Product Color: Black Primary Product Material: Glass-Filled Nylon Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C TPA (Terminal Position Assurance) Black | Locking Plate & Power Triple Lock & Tpa | Part Number: 1971777-5 | Internal Number: 1971777-5 | Glass-Filled Nylon | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971777-5 .
  • 1971777-5.