
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 1888250-4 | 965 | 13 | 19h | ||||||||
| Interstate Connecting Components | 1888250-4 | 0 | 1d | |||||||||
| Heilind Asia | 1888250-4 | 0 | 20h | |||||||||
| Heilind Americas | 1888250-4 | 0 | 1d | |||||||||
| Sager Electronics | 1888250-4 | 0 | 1K | Tray |
Download datasheets and manufacturer documentation for TE Connectivity 1888250-4.
Download TE Connectivity 1888250-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 1888250-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1888250-4.