TE Connectivity 1827691-2

Conn Power PL 24 POS 7.62mm ST Panel Mount 24 Terminal 1 Port Tray
$ 16.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827691-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+23.68%

CAD Models

Download TE Connectivity 1827691-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1761426-3
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-3
TE Connectivity1761426-2
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-2
TE Connectivity / AMP1-6600313-6
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK,15A,38770-0118 MOLEX,18 CIRCUIT,(BEAU#77018)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1827691-2 provided by its distributors.

Conn Power PL 24 POS 7.62mm ST Panel Mount 24 Terminal 1 Port Tray
Rectangular Power Connector, 24 Contact(s)
DYNATAP 3200 TAP ASSY 24P(P/M) PdNI
Conn Wire to Board HDR 24 POS 5.08mm ST Panel Mount Tray
Plug 5.08mm 6 24pin 380nm 65mm*26.9mm
CONNECTOR, PLUG, 24POS, 6ROW, 5.08MM; Product Range: Dynamic 3000 Series; No. of Contacts: 24Contacts; Gender: Plug; Pitch Spacing: 5.08mm; Contact Termination Type: Crimp; No. of Rows: 6 Row; Connector Mounting: Panel Mount; C
Special Order: DYNATAP 3200 TAP ASSY 24P(P/M) PdNI Connector & Housing Type: Tab Housing Connector Product Type: Connector Assembly Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Tab Housing Connector Assembly With Crimp | Standard Rectangular Connector | Part Number: 1827691-2 | Internal Number: 1827691-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty