TE Connectivity 177917-1

Power Double Lock Crimp Tab Terminal, Male, Crimp, Tin Plating 20 to 16 AWG
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 177917-1.

IHS

Datasheet6 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+9.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
SL Crimp Terminal Series 70021 Male with Tin (Sn) Plated Contact 24-30 AWG Bag

Descriptions

Descriptions of TE Connectivity 177917-1 provided by its distributors.

POWER DOUBLE LOCK CRIMP TAB TERMINAL, MALE, CRIMP, TIN PLATING 20 TO 16 AWG
Rectangular Connector Contacts; 177917-1; TE CONNECTIVITY; Tin; Crimp; Cable; Tab
TE Connectivity 177917-1 Housings Male TAB 20-16 Pre-Tin Unshrouded
Rubber shell terminal, male terminal 16-20AWG
Tab, 0.52-1.38 mm², AWG 20-16, crimp connection, 177917-1
Contact PIN Crimp ST Cable Mount 16-20AWG Reel Automotive
TE CONNECTIVITY / AMP 177917-1CONTACT, PIN, 20-16AWG, CRIMP
TE Connectivity , Power Double Lock, 1.3mm2, 0.5mm
Push-On Terminal, 14A, 1.38mm2
20-16 AWG Crimp Amp Power Double Lock Connector
Contact, Pin, 20-16Awg, Crimp; Product Range:Power Double Lock Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:Power Double Lock Connectors; Wire Rohs Compliant: Yes |Amp Te Connectivity 177917-1.
AMP POWER DBL LOCK TAB (L) Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 16 AWG Operating Voltage: 300 VAC 50 VAC Tin (Sn) Tab Pre-Tin 20 – 16 AWG | Power Double Lock Tab | Part Number: 177917-1 | Internal Number: 177917-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177917-1.