What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1757835-5

Conn D-Sub PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port Package
$ 87.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757835-5.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 1757835-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.488
$ 100.035
Stock
11,979
857
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
50
50
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold, Nickel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity5787170-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
TE Connectivity5745414-1
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder
NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount
Amphenol164A18989X
D-Sub Standard Angle Recp 50 Socket - Solder - RA .318 PCB Clip/4-40 UNC Threaded Ins"
HARTING Elektronik60010505132
Conn SCSI F 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1757835-5 provided by its distributors.

Conn D-Sub PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port Package
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug
CONNECTOR, D-SUB, AMPLIMITE, ASY, PLUG, RA,109,5
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
CONN D-SUB PLUG 50POS R/A SLDR
Male Pins,Plug 3 50pin Steel,Yellow Chromate Plated Zinc 5A
D-Sub Standard Connectors 1757835-5
1757835-5, TE CONNECTIVITY/AMP BRAND
D SUB CONNECTOR, PLUG, 50POS, TH; No. of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:AMPLIMITE 109 Series; Connector Body Material:Steel Body; Contact Material:Brass, Beryllium Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757835-5 .